V3L-3003-D8
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.91N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-3003-D8
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.33 mm
Operating Force:
1.91 N
Termination Style:
Quick Connect
Dimension:
37.69 x 10.16 x 29.49 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switches are momentary contact switches widely used in control system applications. The Honeywell Switch works on Single Pole Double Throw (SPDT) configuration. Switches with this configuration are also known as changeover switches.
V3L-3003-D8 Snap Action Switch from Honeywell comes with an operating force of 1.91 N and maximum movement differential of 0.33 mm. The Honeywell Snap Action Switch has a straight body orientation.
Product Highlights:
- The switch configuration is N.O./N.C.
- Pole throw configuration of SPDT
- Release force of 0.15 N
- 372.85 A of contact rating at Voltage
Search Keywords:
V3L3003D8
IN STOCK:
427
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$85.41
$85.410
5
$76.22
$381.100
10
$73.94
$739.400
25
$67.86
$1,696.500
50
$66.84
$3,342.000
200
$65.18
$13,036.000
400
+
$63.51
$25,404.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
CB1F-M-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(22x26x52)mm Bracket Automotive
GX-H8A
Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
CM107J12S205QA
Single Pole Power Rocker Switch