V3L-3288
HoneywellSwitch Snap Action N.O./N.C. SPDT Lever Screw 15.1A 250VAC 250VDC 0.86N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-3288
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/Lever
Contact Rating @ Voltage:
15.1@250VAC A
Maximum Movement Differential:
0.81 mm
Operating Force:
0.86 N
Termination Style:
Screw
Dimension:
45.21 x 10.16 x 24.49 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Screw 15.1A 250VAC 250VDC 0.86N Screw Mount
Search Keywords:
V3L3288
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$88.409
$88.409
5
$77.081
$385.405
10
$70.507
$705.070
25
$63.858
$1,596.450
50
$62.900
$3,145.000
100
$60.943
$6,094.300
250
+
$56.583
$14,145.750