V3L-3339
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-3339
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
27.79 x 10.16 x 26.92 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V3L-3339 is a versatile switch designed for quick and reliable action. It features a Snap Action design with normally open and normally closed capabilities, providing flexibility for various applications. The SPDT roller lever ensures precision and smooth operation, making it suitable for high-demand environments. With a robust construction, it can handle a maximum current of 15.1A and voltage of 250VAC or 250VDC, with a power rating of 372.85VA. The screw mount installation offers a secure and sturdy fit. Trust the HONEYWELL V3L-3339 for long-lasting performance and dependable switching.
Search Keywords:
V3L3339
IN STOCK:
854
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$17.85
$17.850
10
$13.79
$137.900
25
$13.27
$331.750
50
$12.63
$631.500
100
$12.26
$1,226.000
300
$12.07
$3,621.000
500
+
$11.14
$5,570.000
CUSTOMERS
ALSO BOUGHT
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
UG-536C/U
RF / Coaxial Connector - N Type - Straight Plug - Solder - 50 ohm.
5LS1
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Ac...
GLDB01D
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...