help desk software
DATA SHEET

V3L-389

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 4 oz Maximum Operating Force, Corrosion Resistant Integrated Straight Lever, Short Solder Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-389
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.11 N
Termination Style:
Solder
Dimension:
30.16 x 10.16 x 23.57 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are electromechanical switch devices that are used to open or close an electrical circuit. Snap Action Switches or micro switches are used in various engineering applications and are available with several switch configurations and actuator styles. .

V3L-389 Snap Action Switch from Honeywell comes with maximum pre-travel of 3.18mm. This Honeywell switch uses very little force or pressure to operate and are usually triggered by an external force.

Product Highlights:
  • It has a maximum DC voltage of 250 V
  • Steel lever actuator
  • Release force of 0.14 N
  • Solder lug screw mount
Search Keywords:
V3L389
IN STOCK: 714
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.82
$79.100
25
$14.43
$360.750
50
$13.83
$691.500
200
$12.77
$2,554.000
400
$12.45
$4,980.000
600
$9.96
$5,976.000
1,000 +
$9.23
$9,230.000
Tools/3D Models