V7-1A17D8
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Honeywell Snap Action Switches of V7 Series are designed for long term-reliability packaged with a mechanical life of up to 10M. These switches are used in a wide range of applications including appliances, vending machines, timing devices, office equipment, communications equipment, HVAC equipment, manually operated devices, gaming equipment, pressure switches, etc.
V7-1A17D8 Snap Action Switch from Honeywell is best suited for higher cost-of-failure applications. It is specifically designed to deliver 100K operations at a full load . This Honeywell Switch has a current rating ranging from 0.1A to 25A.
Product Highlights:
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- World-wide package size acceptance
- Current rating ranges from 0.1 A to 25 A
- UL/CSA and ENEC approvals
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches