V7-1A27D8-636
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 139,5 mm [5.5 in] Paddle Lever Actuator, 12 g [0.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1A27D8-636
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.12 N
Termination Style:
Quick Connect
Dimension:
140.71 x 15.88 x 24.46 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 139,5 mm [5.5 in] Paddle Lever Actuator, 12 g [0.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords:
V71A27D8636
IN STOCK:
200
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$27.37
$27.370
10
$26.96
$269.600
25
$26.55
$663.750
50
$26.16
$1,308.000
100
$16.10
$1,610.000
150
$12.74
$1,911.000
200
+
$12.49
$2,498.000
Product Guides