help desk software
DATA SHEET

V7-1A38E9-201-2

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, 20,6 mm [0.81 in] Roller Lever Actuator, 180 g [6.35 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, Silver-Plated Internal Spring .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1A38E9-201-2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Roller Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.38 mm
Operating Force:
1.77 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 29.62 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as miniature basic switches are designed for long-term reliability. They are generally used in appliances, timing devices, vending machines, computer and business equipment, test instruments, HVAC equipment's, office equipment's, manually operated devices, valves, gaming equipment and pressure switches.

V7-1A38E9-201-2 Snap Action Switch from Honeywell features an operating force of 1.77N and comes with a quick connect termination. The V7 series premium miniature basic switch V7-1A28D882 from Honeywell offers N.C. switch configuration with an operating temperature ranging between -40 to 82 °C.

Product Highlights:
  • Certified with CSA, ENEC, and UL for global acceptability
  • Reliable snap-spring mechanism with more than 60 years of proven service
  • Electrical ratings from 0.1 A up to 5 A for design flexibility in one package size
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71A38E92012
IN STOCK: 841
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.77
$43.850
25
$7.12
$178.000
50
$7.02
$351.000
200
$6.51
$1,302.000
400
$6.25
$2,500.000
600
$6.08
$3,648.000
1,000
$5.99
$5,990.000
2,600 +
$5.85
$15,210.000
Tools/3D Models