V7-1B10E9-207
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 34 mm [1.34 in] Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B10E9-207
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.69 mm
Operating Force:
0.84 N
Termination Style:
Quick Connect
Dimension:
50.98 x 10.16 x 31.5 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1B10E9-207 is an advanced MICRO SWITCH™ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration and can handle 11 A at 125, 250, or 277 Vac, and 10 A at 250 Vac with ENEC coverage. Additionally, it provides an additional ENEC coverage at 3 A inductive 250 Vac.The switch is equipped with a 34 mm [1.34 in] Roller Lever Actuator, offering a maximum operating force of 86 g [3.03 oz]. It has 3,1 mm [0.12 in] mounting holes and is designed to withstand extreme temperatures ranging from -40 °C to 85 °C [-40 °F to 185 °F].The termination is achieved through a 6.35 mm x 0.81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination mechanism. The switch is UL, CSA, and ENEC certified, ensuring its reliability and adherence to strict quality standards.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71B10E9207
IN STOCK:
3,272
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.96
$24.800
50
$4.03
$201.500
200
$3.74
$748.000
400
$3.53
$1,412.000
600
$3.48
$2,088.000
1,000
$3.43
$3,430.000
2,600
$3.35
$8,710.000
5,000
+
$2.52
$12,600.000
Product Guides