help desk software

V7-1B17D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B17D8
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
11@277VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

The Honeywell V7-1B17D8 Snap Action Switch is a miniature-type basic micro switch with a current rating of from 0.1 A to 25 A. The V5 and V7 series switches are typically used for simple precision on/off, end of limit, presence/absence, pressure, temperature and manual operator applications. It features PCT Polyester Thermoplastic housing material, simulated roller lever, silver contacts and quick-connect termination. Specifically designed for 100K operations at a full load, this Honeywell Snap Action Switch is ideal for higher cost-of-failure applications.

Snap Action Switches, also known as micro switches, are electromechanical switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive Honeywell switches are often used in industrial and commercial applications, including vending machines, appliances, timing devices, office equipment, test instruments, medical and dental equipment, HVAC systems, manually operated devices, valves, gaming equipment and pressure switches.

Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71B17D8
IN STOCK: 4,464
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.62
$18.100
50
$2.39
$119.500
100
$2.35
$235.000
300
$2.31
$693.000
500
$2.28
$1,140.000
1,000
$2.24
$2,240.000
2,500
$2.21
$5,525.000
5,000 +
$2.18
$10,900.000