help desk software

V7-1B17D8-207

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 85g Maximum Operating Force, Long Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B17D8-207
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.83 N
Termination Style:
Quick Connect
Dimension:
50.42 x 10.16 x 31.34 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are generally used in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications.

V7-1B17D8-207 Snap Action Switches from Honeywell comes with a choice of actuator styles like bronze or corrosion resistant steel actuator. This Honeywell Switch features a N.O./N.C. switch configuration with an operating force of 0.83 N.

Product Highlights:
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
Search Keywords:
V71B17D8207
IN STOCK: 15,005
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.41
$17.050
50
$3.37
$168.500
100
$2.89
$289.000
300
$2.69
$807.000
500
$2.50
$1,250.000
1,000
$2.44
$2,440.000
2,500
$2.41
$6,025.000
5,000 +
$2.38
$11,900.000