help desk software
DATA SHEET

V7-1B19D8-022

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Operating Force, Straight Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B19D8-022
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Straight Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.71 mm
Operating Force:
0.8 N
Termination Style:
Quick Connect
Dimension:
49.53 x 10.16 x 26.42 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are electromechanical switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in timing devices, vending machines, appliances, office equipment, test instruments, medical and dental equipment, HVAC systems, valves, manually operated devices, pressure switches, and gaming equipment.

V7-1B19D8-022 Snap Action Switch from Honeywell is a miniature-type basic micro switch. It features a high-strength thermoplastic housing for rugged industrial use. Specifically designed for 100K operations at a full load, this Honeywell Snap Action Switch is ideal for higher cost-of-failure applications. The current rating of this Honeywell Switch ranges from 0.1 A to 25 A.

Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71B19D8022
IN STOCK: 7,806
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.88
$19.400
50
$3.16
$158.000
200
$3.01
$602.000
400
$2.89
$1,156.000
600
$2.77
$1,662.000
1,000
$2.73
$2,730.000
2,600
$2.62
$6,812.000
5,000 +
$1.97
$9,850.000
Tools/3D Models