help desk software
DATA SHEET

V7-1B27D8-048

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B27D8-048
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
73.41 x 10.16 x 29.13 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1B27D8-048 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. This switch features a single pole normally open (SPNO) configuration with a maximum current rating of 11 A at 125, 250, or 277 Vac. The switch is equipped with a 59.4 mm (2.34 in) straight lever actuator that requires a maximum operating force of 50 g (1.76 oz) for actuation. It has 2.9 mm (0.11 in) mounting holes for easy installation. With a temperature range of -40 °C to 85 °C (-40 °F to 185 °F), this switch can withstand a wide range of temperature conditions. It features a 4.75 mm x 0.51 mm (0.187 in x 0.02 in) quick connect termination for convenient wiring. This switch is UL and CSA certified, ensuring its quality and compliance with industry standards. It is a reliable and durable component for various applications that require a compact and versatile basic switch.
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71B27D8048
IN STOCK: 3,958
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.13
$15.650
50
$2.63
$131.500
200
$2.43
$486.000
400
$2.36
$944.000
600
$2.33
$1,398.000
1,000
$2.23
$2,230.000
2,600
$2.17
$5,642.000
5,000 +
$2.12
$10,600.000
Tools/3D Models