V7-1B29P07-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 82 g [2.89 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, PCB Termination with Normally Open Terminal Blade Formed Down, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B29P07-022
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
PCB Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.71 mm
Operating Force:
0.8 N
Termination Style:
PC Pins
Dimension:
41.22 x 10.16 x 26.04 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 82 g [2.89 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, PCB Termination with Normally Open Terminal Blade Formed Down, UL, CSA, ENEC
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71B29P07022
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$2.497
$2.497
100
$2.270
$227.000
300
$2.140
$642.000
500
$2.070
$1,035.000
1,000
$1.960
$1,960.000
2,500
$1.910
$4,775.000
5,000
$1.380
$6,900.000
7,500
$1.360
$10,200.000
10,000
+
$1.290
$12,900.000
Product Guides