V7-1B37D8-263
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 95 g [3.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1B37D8-263
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.64 mm
Operating Force:
0.93 N
Termination Style:
Quick Connect
Dimension:
49.66 x 10.16 x 29.31 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1B37D8-263 is a versatile MICRO SWITCH™ Miniature Basic Switch from the V7 Series. This switch features a single pole normally closed (SPNC) configuration, making it ideal for various applications. With a rating of 11 A 125, 250, or 277 Vac, it can efficiently control high voltage circuits. The switch comes with a 32,8 mm [1.29 in] simulated roller lever actuator that provides precise and reliable actuation. It has a maximum operating force of 95 g [3.4 oz], ensuring smooth and effortless operation. The switch is designed with two 2,9 mm [0.11 in] mounting holes for easy installation.Operating within a wide temperature range of -40 °C to 85 °C [-40 °F to 185 °F], this switch is highly durable and can withstand extreme environmental conditions. It features a quick connect termination of 4,75 mm x 0,51 mm [0.187 in x 0.02 in] for convenient and secure electrical connections.This MICRO SWITCH™ Miniature Basic Switch is UL and CSA certified, ensuring high-quality and reliable performance. It is a versatile and reliable solution for various industrial applications where precise and efficient switching is required.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71B37D8263
IN STOCK:
2,476
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.17
$20.850
50
$3.39
$169.500
200
$3.24
$648.000
400
$3.10
$1,240.000
600
$2.97
$1,782.000
1,000
$2.93
$2,930.000
2,600
$2.82
$7,332.000
5,000
+
$2.12
$10,600.000
Product Guides