help desk software

V7-1C17D8-022

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 80g Maximum Operating Force, Straight Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C17D8-022
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15@277VAC A
Maximum Movement Differential:
0.75 mm
Operating Force:
0.8 N
Termination Style:
Quick Connect
Dimension:
28.8 x 10.2 x 15.9 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in appliances, vending machines, timing devices, office equipment, test instruments, medical and dental equipment, HVAC systems, gaming equipment, manually operated devices, and valves, among others.

V7-1C17D8-022 Snap Action Switch from Honeywell is a miniature basic micro switch. Specifically designed for 100K operations at a full load, this Honeywell Snap Action Switch delivers long mechanical life and reliable performance. With maximum operating force, it is ideal for higher cost-of-failure operations. The current rating of this Honeywell Switch ranges from 0.1 A to 25 A.

Product Highlights:
  • Best suited for higher cost-of-failure applications
  • World-wide package size acceptance
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71C17D8022
IN STOCK: 13,835
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$2.76
$13.800
50
$2.69
$134.500
100
$2.62
$262.000
300
$2.59
$777.000
500
$2.46
$1,230.000
1,000
$2.43
$2,430.000
2,500
$2.40
$6,000.000
5,000 +
$2.37
$11,850.000