help desk software
DATA SHEET

V7-1C17D8-207

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 90g Maximum Operating Force, Long Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C17D8-207
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.64 mm
Operating Force:
0.88 N
Termination Style:
Quick Connect
Dimension:
28.8 x 10.16 x 15.9 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in applications including timing devices, office equipment, vending machines, appliances, test instruments, business equipment, manually operated devices, valves, pressure switches, and gaming equipment.

V7-1C17D8-207 Snap Action Switch from Honeywell is a miniature-type basic micro switch. The current rating of this Honeywell Snap Action Switch ranges from 0.1 A to 25 A. It features silver contacts and a roller lever actuator. Specifically designed for 100K operations at a full load, this Honeywell Switch is ideal for higher cost-of-failure applications.

Product Highlights:
  • UL/CSA and ENEC approvals
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71C17D8207
IN STOCK: 9,014
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.10
$15.500
50
$2.60
$130.000
200
$2.40
$480.000
400
$2.33
$932.000
600
$2.30
$1,380.000
1,000
$2.21
$2,210.000
2,600
$2.15
$5,590.000
5,000 +
$2.09
$10,450.000
Tools/3D Models