help desk software

V7-1C17D8-263

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 91g Maximum Operating Force, Simulated Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C17D8-263
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.61 mm
Operating Force:
0.89 N
Termination Style:
Quick Connect
Dimension:
48.16 x 10.2 x 26.1 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are electromechanical switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in appliances, vending machines, timing devices, office equipment, test instruments, HVAC systems, manually operated devices, valves, gaming equipment, and pressure switches.

V7-1C17D8-263 Snap Action Switch from Honeywell is a miniature-type basic micro switch. This Honeywell Snap Action Switch is specifically designed for higher cost-of-failure applications. With an operating temperature between -40 °C to 82 °C [-40 °F to 180 °F], it delivers reliable performance even in harsh environments. The current rating of this Honeywell Switch ranges from 0.1 A to 25 A.

Product Highlights:
  • UL/CSA and ENEC approvals
  • Best suited for higher cost-of-failure applications
  • World-wide package size acceptance
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71C17D8263
IN STOCK: 3,436
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.08
$20.400
50
$3.05
$152.500
100
$2.89
$289.000
300
$2.84
$852.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.17
$5,425.000
5,000 +
$2.12
$10,600.000