V7-1C17E9-292
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] (L) x 7,11 mm [0.28 in] (W) Simulated Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C17E9-292
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.88 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 29.06 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] (L) x 7,11 mm [0.28 in] (W) Simulated Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71C17E9292
IN STOCK:
88
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$11.22
$11.220
5
$10.20
$51.000
10
$9.82
$98.200
25
$6.74
$168.500
50
$5.98
$299.000
100
$4.51
$451.000
150
$4.37
$655.500
200
+
$4.31
$862.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-2RQ124-D6
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
D3V-16G2-1C5-K
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.2...
W2E142-BB05-01
AC Fans AC Tubeaxial Fan, 150x172x38mm, 115VAC, 230CFM, 24W, 3300RPM, 57dBA, Ball Bearing