V7-1C27D855-002
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 160 g [5.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open Terminal Blade Formed Down 85° and Common Terminal Blade Formed Toward Plunger, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C27D855-002
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.38 mm
Operating Force:
1.57 N
Termination Style:
Quick Connect
Dimension:
28.83 x 10.16 x 24.61 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 160 g [5.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open Terminal Blade Formed Down 85° and Common Terminal Blade Formed Toward Plunger, UL, CSA
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71C27D855002
IN STOCK:
191
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.02
$45.100
10
$8.88
$88.800
25
$8.75
$218.750
50
$8.62
$431.000
100
$6.46
$646.000
150
$6.03
$904.500
200
+
$5.91
$1,182.000
Product Guides