V7-1C28E9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 85 g [3 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C28E9-022
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.83 N
Termination Style:
Quick Connect
Dimension:
50.09 x 10.16 x 25.88 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 85 g [3 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords:
V71C28E9022
IN STOCK:
313
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$4.65
$23.250
50
$3.77
$188.500
200
$3.61
$722.000
400
$3.46
$1,384.000
600
$3.32
$1,992.000
1,000
$3.26
$3,260.000
2,600
$3.14
$8,164.000
5,000
+
$2.36
$11,800.000
Product Guides