help desk software
DATA SHEET

V7-1C33D855-002

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 160 g [5.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 150 °C [-40 °F to 302 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Closed Terminal Formed Down 85° and Common Terminal Formed Toward Plunger, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1C33D855-002
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.38 mm
Operating Force:
1.57 N
Termination Style:
Quick Connect
Dimension:
28.83 x 10.16 x 24.61 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 160 g [5.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 150 °C [-40 °F to 302 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Closed Terminal Formed Down 85° and Common Terminal Formed Toward Plunger, UL, CSA
Search Keywords:
V71C33D855002
IN STOCK: 112
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.37
$91.850
25
$13.78
$344.500
50
$12.86
$643.000
100
$10.93
$1,093.000
300
$10.73
$3,219.000
500
$10.49
$5,245.000
1,000 +
$10.26
$10,260.000
Tools/3D Models