help desk software
DATA SHEET

V7-1D10D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 1A 125 Vac, Gold-Plated Contacts, 150g Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1D10D8
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1@125VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are electromechanical switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in pressure switches, gaming equipment, valves, manually operated devices, HVAC systems, communications equipment, test instruments, computer/business equipment, timing devices, vending machines, and appliances, among others.

V7-1D10D8 Snap Action Switch from Honeywell is a miniature-type, basic micro switch. This Honeywell Snap Action Switch features gold contacts and a pin plunger actuator to offer reliable performance. With a long life cycle rating, that is up to 10,000,000 cycles, it is ideal for higher cost-of-failure applications. The current rating of this Honeywell Switch ranges from 0.1 A to 25 A.

Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71D10D8
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
25
$6.19
$154.750
200
$5.49
$1,098.000
400
$5.26
$2,104.000
600
$5.18
$3,108.000
1,000
$5.10
$5,100.000
2,600
$4.99
$12,974.000
5,000 +
$3.69
$18,450.000
Tools/3D Models