help desk software
DATA SHEET

V7-1D19D8-201

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, ENEC 1 A 250 Vac, 20,6 mm [0.81 in] Roller Lever Actuator, 180 g [6.35 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1D19D8-201
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
1@125VAC A
Maximum Movement Differential:
0.38 mm
Operating Force:
1.77 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 29.62 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1D19D8-201 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration with 1 A 125 Vac and ENEC 1 A 250 Vac gold-plated contacts. The switch has a 20.6 mm [0.81 in] roller lever actuator and a maximum operating force of 180 g [6.35 oz]. It includes 2.9 mm [0.11 in] mounting holes and a temperature range of -40 °C to 85 °C [-40 °F to 185 °F]. The switch has 4.75 mm x 0.51 mm [0.187 in x 0.02 in] quick connect termination and is UL, CSA, and ENEC certified.
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71D19D8201
IN STOCK: 784
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.58
$42.900
10
$8.45
$84.500
25
$8.32
$208.000
50
$8.20
$410.000
100
$6.15
$615.000
150
$5.74
$861.000
200 +
$5.63
$1,126.000
Tools/3D Models