help desk software
DATA SHEET

V7-1E15D8-022-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 82 g [2.89 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, No Branding on Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1E15D8-022-1
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
N/A
Maximum Movement Differential:
N/A
Operating Force:
0.8 N
Termination Style:
Quick Connect
Dimension:
49.53 x 10.16 x 23.16 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 82 g [2.89 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, No Branding on Switch
Search Keywords:
V71E15D80221
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$6.52
$326.000
100
$4.89
$489.000
150
$4.56
$684.000
200 +
$4.47
$894.000
Tools/3D Models