V7-1S17D8-201
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 20,6 mm [0.81 in] Roller Lever Actuator, 170 g [6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1S17D8-201
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
0.1@125VAC A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.67 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 29.62 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1S17D8-201 is a high-quality MICRO SWITCH™ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration and has a current rating of 0.1 A at 125 Vac. With gold-plated contacts, this switch ensures excellent conductivity and durability.The switch is equipped with a 20.6 mm (0.81 in) roller lever actuator, allowing for easy and reliable operation. It has a maximum operating force of 170 g (6 oz) and 2.9 mm (0.11 in) mounting holes, ensuring a secure and stable installation.This switch can withstand a wide temperature range from -40 °C to 85 °C (-40 °F to 185 °F), making it suitable for various environmental conditions. It features 4.75 mm x 0.51 mm (0.187 in x 0.02 in) quick connect termination, allowing for quick and convenient wiring.The HONEYWELL part V7-1S17D8-201 is UL and CSA certified, ensuring compliance with industry standards and providing peace of mind in terms of safety and reliability. It is an ideal choice for applications requiring a compact and reliable basic switch.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71S17D8201
IN STOCK:
3,270
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.12
$35.600
25
$6.04
$151.000
200
$5.39
$1,078.000
400
$5.18
$2,072.000
600
$5.11
$3,066.000
1,000
$5.03
$5,030.000
2,600
$4.88
$12,688.000
5,000
+
$3.66
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KUP-14A35-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm With Indicator Lamp Socket Mount
7286R5KL.25
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tur...
R10-E1X2-115V
Power Relay 115VAC 5A DPDT(29.6x18.7x30.2)mm Socket
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
SDR-0-9
Cable Markers Printable Adhesive Polyester Roll