V7-1V10E9-000-1
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, Pin Plunger, 160 g [5.6 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC, Silver-Plated Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1V10E9-000-1
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.57 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, Pin Plunger, 160 g [5.6 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC, Silver-Plated Terminals
Search Keywords:
V71V10E90001
IN STOCK:
39
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.03
$35.150
10
$6.93
$69.300
25
$6.82
$170.500
50
$6.72
$336.000
100
$5.04
$504.000
150
$4.70
$705.000
200
+
$4.61
$922.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
PX0911/03/S/02
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
SC-E4/G-24VDC
Electromechanical Relay - 24VDC - 80A - (67x130x112)mm - DIN Rail - Contactor Relay.
1390HP-2C-24VAC
Enclosed Relays 24VAC
HW1P-1FQ0-W
Round Flush Operators for Pilot Lights Devices