help desk software
DATA SHEET

V7-1V19E9

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, Pin Plunger, 175 g [6.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1V19E9
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
0.33 mm
Operating Force:
1.72 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A

V7-1V19E9 Snap Action Switch from Honeywell is designed for 100K operations at a full load. It comes with a pin plunger actuator, quick connect termination and silver cadmium oxide contacts. This Honeywell switch is ideal for higher cost-of-failure applications.

Snap Action Switches are devices that are used to open or close an electrical circuit at a rapid speed. They are also known as micro switches. Honeywell Snap Action Switch V7-1V19E9 is widely used in various applications such as vending machines, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, valves, gaming equipment, and pressure switches.

Product Highlights:
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
  • Silver Cadmium Oxide Contacts
  • PCT Polyester Thermoplastic
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Operating Temperature range: -40 °C to 82 °C
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71V19E9
IN STOCK: 2,048
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
25
$4.18
$104.500
50
$4.04
$202.000
200
$3.84
$768.000
400
$3.79
$1,516.000
600
$3.73
$2,238.000
1,000
$3.67
$3,670.000
2,600 +
$3.62
$9,412.000
Tools/3D Models