V7-1V19E9-269
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21A 1HP at 125, 250, 277 Vac, 73g Maximum Operating Force, Long Simulated Lever, UL Recognized, CSA, and VDE Certified, .35 in Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1V19E9-269
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.97 mm
Operating Force:
0.72 N
Termination Style:
Quick Connect
Dimension:
62.2 x 10.16 x 30.73 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1V19E9-269 is a reliable and durable MICRO SWITCH„¢ Miniature Basic Switch. This switch belongs to the V7 Series and is designed with a Single Pole Double Throw (SPDT) configuration, making it versatile for various applications.With a rating of 21A 1HP at 125, 250, 277 Vac, this switch can handle heavy loads without compromising its performance. The switch is also equipped with a long simulated lever, allowing for precise and easy operation.Safety and quality are top priorities for this switch, as it is UL Recognized, CSA, and VDE Certified. This ensures that it meets the necessary standards for safe and reliable use.Additionally, the switch features a .35 in Quick Connect Termination, making installation effortless and convenient. With a maximum operating force of 73g, this switch provides just the right amount of resistance for efficient operation.Overall, the HONEYWELL part V7-1V19E9-269 is a high-quality and dependable switch that is perfect for a range of applications.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V71V19E9269
IN STOCK:
2,641
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
25
$6.02
$150.500
50
$5.93
$296.500
100
$5.02
$502.000
300
$4.95
$1,485.000
500
$4.87
$2,435.000
1,000
$4.80
$4,800.000
2,500
+
$4.73
$11,825.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
EI1805TBOSS
IND PROX SS M18 SCR NO CAB
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
11-388-C
Bulk Steel, Nickel Plated Hole Plug
AL6H-M14-G
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Qu...