help desk software
DATA SHEET

V7-1V29E9-263

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 110 g [3.88 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1V29E9-263
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.08 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 29.23 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1V29E9-263 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. This switch features a single pole normally open (SPNO) configuration and can handle a maximum current of 21 A at 125, 250, or 277 Vac. It also has ENEC coverage of 16 A at 250 Vac and additional ENEC coverage of 4 A inductive at 250 Vac. The switch is equipped with a 32.8 mm (1.29 in) simulated roller lever actuator and has a maximum operating force of 110 g (3.88 oz). It features two 2.9 mm (0.11 in) mounting holes for easy installation and has a temperature range of -40 °C to 85 °C (-40 °F to 185 °F). For termination, the switch has a 6.35 mm x 0.81 mm (0.250 in x 0.032 in) quick connect spread termination. It has certifications from UL, CSA, and ENEC, ensuring its safety and reliability.
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71V29E9263
IN STOCK: 4,750
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.75
$28.750
25
$4.82
$120.500
50
$4.67
$233.500
200
$4.33
$866.000
400
$4.10
$1,640.000
600
$4.03
$2,418.000
1,000
$3.97
$3,970.000
2,600 +
$3.88
$10,088.000
Tools/3D Models