V7-1X2AD8-048
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 6 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 35 g [1.23 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1X2AD8-048
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
93.21 A
Maximum Movement Differential:
1.37 mm
Operating Force:
0.34 N
Termination Style:
Quick Connect
Dimension:
73.41 x 10.16 x 29.51 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1X2AD8-048 is a MICRO SWITCH„¢ Miniature Basic Switch from the V7 Series. It features a single pole normally open (SPNO) configuration and can handle a current of 6 A at 125, 250, or 277 Vac. The switch comes with a 59.4 mm (2.34 in) straight lever actuator and has a maximum operating force of 35 g (1.23 oz). With 2.9 mm (0.11 in) mounting holes, this switch can be easily installed in various applications. It has a wide temperature range of -40 °C to 177 °C (-40 °F to 350 °F), making it suitable for both hot and cold environments. The switch uses a 4.75 mm x 0.51 mm (0.187 in x 0.02 in) quick connect termination for easy wiring. It is UL and CSA certified, ensuring its safety and reliability.Overall, the HONEYWELL V7-1X2AD8-048 is a versatile and durable miniature basic switch that is ideal for a wide range of industrial and commercial applications.
Search Keywords:
V71X2AD8048
IN STOCK:
4,122
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
25
$4.13
$103.250
50
$4.07
$203.500
100
$4.01
$401.000
300
$3.95
$1,185.000
500
$3.89
$1,945.000
1,000
$3.83
$3,830.000
2,500
+
$3.77
$9,425.000