V7-1X2AD9C2
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 6 A 125, 250, or 277 Vac, Pin Plunger, 115 g [4.057 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Common Terminal Blade and 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Normally Open Terminal Blade, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1X2AD9C2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
93.21 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.13 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 6 A 125, 250, or 277 Vac, Pin Plunger, 115 g [4.057 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Common Terminal Blade and 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Normally Open Terminal Blade, UL, CSA
Search Keywords:
V71X2AD9C2
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
50
$14.79
$739.500
100
$9.10
$910.000
150
$7.21
$1,081.500
200
+
$7.06
$1,412.000
Product Guides