V7-1Y19E9
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 20 A 277 Vac, Pin Plunger, 65 g - 125 g [2.3 oz - 4.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Y19E9
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL Micro Switch™ Miniature Basic Switches: V7 Series. These reliable switches are designed for various applications and offer a Single Pole Double Throw (SPDT) configuration. With a robust 20 A 277 Vac rating, these switches can handle heavy loads. The pin plunger offers precise actuation and the operating force ranges from 65 g to 125 g [2.3 oz to 4.4 oz], ensuring reliable and consistent operation. The switch features 2.9 mm [0.11 in] mounting holes for easy installation. Operating in a wide temperature range of -40 °C to 85 °C [-40 °F to 185 °F], these switches can withstand extreme conditions. The quick connect spread termination of 6.35 mm x 0.81 mm [0.250 in x 0.032 in] allows for quick and easy wiring. The V7 Series switches are UL and CSA certified, guaranteeing safety and quality.
Search Keywords:
V71Y19E9
IN STOCK:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.35
$51.750
10
$8.24
$82.400
25
$7.23
$180.750
50
$6.64
$332.000
100
$6.47
$647.000
150
$6.40
$960.000
200
+
$6.23
$1,246.000
DOWNLOADS