V7-1Y39E9
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 20 A 277 Vac, Pin Plunger, 65 g - 125 g [2.3 oz - 4.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Y39E9
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-1Y39E9 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. It is a single pole normally closed (SPNC) switch with a high rating of 20 A for 277 Vac applications. The switch features a pin plunger and has a maximum operating force of 65 g - 125 g (2.3 oz - 4.4 oz). It also has 2.9 mm (0.11 in) mounting holes and can operate within a wide temperature range of -40 °C to 85 °C (-40 °F to 185 °F). The switch utilizes a 6.35 mm x 0.81 mm (0.250 in x 0.032 in) quick connect spread termination for easy installation. It is UL and CSA approved, ensuring high quality and reliability.
Search Keywords:
V71Y39E9
IN STOCK:
105
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.55
$27.750
10
$5.46
$54.600
25
$5.38
$134.500
50
$5.30
$265.000
100
$3.98
$398.000
150
$3.71
$556.500
200
+
$3.64
$728.000
Product Guides