V7-1Z10E9-263
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 136 g [4.8 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z10E9-263
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
The HONEYWELL V7-1Z10E9-263 is a MICRO SWITCH„¢ Miniature Basic Switch from the V7 Series. It features a single pole double throw (SPDT) configuration and has a high current rating of 25 A at 277 Vac and 20 A at 250 Vac with additional ENEC coverage at 5 A inductive 250 Vac. The switch is equipped with a 32.8 mm (1.29 in) simulated roller lever actuator and has a maximum operating force of 136 g (4.8 oz). It is designed with 3.1 mm (0.12 in) mounting holes and can operate in temperatures ranging from -40 °C to 85 °C (-40 °F to 185 °F). The V7-1Z10E9-263 features a 6.35 mm x 0.81 mm (0.250 in x 0.032 in) quick connect spread termination for easy and efficient installation. It is UL, CSA, and ENEC approved, ensuring high-quality and reliable performance.
Search Keywords:
V71Z10E9263
IN STOCK:
7,797
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.17
$35.850
25
$6.02
$150.500
200
$5.41
$1,082.000
400
$5.11
$2,044.000
600
$5.03
$3,018.000
1,000
$4.96
$4,960.000
2,600
$4.84
$12,584.000
5,000
+
$3.59
$17,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CCR-33S30-N
Coaxial Switch - SPDT - SMA - 18 GHz - Female - 28 VDC - 90 mA - 20 ms - CCR-33 Series - P...
CCR-33S10-N
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Op...
450BXW10MEFR10X16
Aluminum Electrolytic Capacitor - 10 µF - ±20% Tolerance - 450 V - 10000 Hrs @ 105°C - Pol...
8412NGME
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 34.14CFM 26dB 80 X 80 X 25.4mm
D-436-36
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluor...