V7-1Z13E9-015-1
HoneywellSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z13E9-015-1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.3 mm
Operating Force:
2.66 N
Termination Style:
Quick Connect
Dimension:
42.93 x 10.16 x 24.56 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount
Search Keywords:
V71Z13E90151
IN STOCK:
4,100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.64
$28.200
10
$5.37
$53.700
25
$5.09
$127.250
50
$4.83
$241.500
100
$4.60
$460.000
150
$4.37
$655.500
200
+
$4.15
$830.000
Product Guides