V7-1Z19E9-000-2
HoneywellSwitch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z19E9-000-2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.86 N
Termination Style:
Quick Connect
Dimension:
40.06 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
Search Keywords:
V71Z19E90002
IN STOCK:
2,945
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
10
$6.82
$68.200
25
$6.72
$168.000
50
$6.62
$331.000
100
$4.96
$496.000
150
$4.63
$694.500
200
+
$4.54
$908.000
DOWNLOADS