V7-1Z19E9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 122 g [4.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination with Normally Closed Terminal Blade Formed Up 60°, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z19E9-022
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/N/A/Straight Lever
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 122 g [4.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination with Normally Closed Terminal Blade Formed Up 60°, UL, CSA, ENEC
Search Keywords:
V71Z19E9022
IN STOCK:
199
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
10
$9.26
$92.600
25
$9.12
$228.000
50
$8.98
$449.000
100
$6.74
$674.000
150
$6.29
$943.500
200
+
$6.16
$1,232.000
Product Guides