V7-1Z20E94
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, Pin Plunger, 225 g [7.94 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination with Common and Normally Open Terminal Blades Formed Down, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z20E94
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
29.64 x 10.16 x 30.86 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, Pin Plunger, 225 g [7.94 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination with Common and Normally Open Terminal Blades Formed Down, UL, CSA, ENEC
Search Keywords:
V71Z20E94
This product is discontinued, but still in stock
IN STOCK:
127
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.082
$30.820
100
$2.529
$252.900
300
$2.378
$713.400
500
$2.244
$1,122.000
1,000
$2.182
$2,182.000
2,500
$2.124
$5,310.000
5,000
$1.526
$7,630.000
7,500
+
$1.503
$11,272.500
Product Guides