help desk software
DATA SHEET

V7-1Z29E9

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, [125 - 225g] Maximum Operating Force, Pin Plunger Actuator, Maximum Mechanical Dead Break of .0025 May Be Expected, UL Recognized, CSA, and VDE Certified, Single Quick Connect Terminal .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-1Z29E9
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches are electromechanical devices that are used to open or close an electrical circuit at a rapid speed. These devices are also known as micro switches and work with lever, pushbutton, and roller actuators. They are generally used in office equipment, appliances, manually operated devices, medical and dental equipment, test instruments, pressure switches, and HVAC systems, among others.

V7-1Z29E9 Snap Action Switch from Honeywell is a miniature-type, basic micro switch. The current rating of this Honeywell Switch ranges from 0.1 A to 25 A. It features silver contacts and quick-connect termination options. This Honeywell Snap Action Switch is specifically designed for 100K operations at a full load and is ideal for higher cost-of-failure applications.

Product Highlights:
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V71Z29E9
IN STOCK: 0
On Order:
8,077   can ship 12/26/24 
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
25
$3.71
$92.750
200
$3.43
$686.000
400
$3.29
$1,316.000
600
$3.15
$1,890.000
1,000
$3.10
$3,100.000
2,600
$2.99
$7,774.000
5,000 +
$2.94
$14,700.000
Tools/3D Models