help desk software
DATA SHEET

V7-2A17D8-207

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2A17D8-207
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
74.57@(CSA/UL) A
Maximum Movement Differential:
0.64 mm
Operating Force:
0.42 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as a micro switches are a kind of momentary contact switch. V7 series are basic switches, designed for long term-reliability. Potential applications include usage in computer/business equipment, test instruments, medical/dental equipment and communications equipment.

V7-2A17D8-207 Snap Action Switch from Honeywell is designed for 100K operations at a full load. This Honeywell Switch is best suited for higher cost-of-failure applications.

Product Highlights:
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V72A17D8207
IN STOCK: 3,087
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.96
$24.800
50
$4.03
$201.500
200
$3.74
$748.000
400
$3.53
$1,412.000
600
$3.48
$2,088.000
1,000
$3.43
$3,430.000
2,600
$3.35
$8,710.000
5,000 +
$2.52
$12,600.000
Tools/3D Models