help desk software
DATA SHEET

V7-2A27D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2A27D8
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 21.82 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are mostly used in appliances, vending machines, timing devices, office equipment, HVAC equipment, manually operated devices, valves and gaming equipment, pressure switches, etc.

V7-2A27D8 Snap Action Switch from Honeywell has world-wide package size acceptance and a mechanical life of 10M. This Honeywell Switch is best suited for higher cost-of-failure applications.

Product Highlights:
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V72A27D8
  This product is discontinued, but still in stock
IN STOCK: 449
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100 +
$9.87
$987.000
Tools/3D Models