help desk software
DATA SHEET

V7-2B17D8-162

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 101.5 mm [3.995 in] Straight Lever Actuator, 10 g [0.35 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2B17D8-162
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
11@277VAC A
Maximum Movement Differential:
4.32 mm
Operating Force:
0.1 N
Termination Style:
Quick Connect
Dimension:
115.44 x 10.16 x 39.6 mm
Body Orientation:
Straight
IP Rating:
N/A

The Honeywell V7-2B17D8-162 Snap Action Switch has UL/CSA and ENEC approval with a current rating ranging from 0.1 A to 25 A. This Honeywell Snap Action Switch is designed for 100K operations at a full load and is best suited for higher cost-of-failure applications.

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. V7 Series switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. This Honeywell Switch is used in appliances, vending machines, timing devices, office equipment, medical and dental equipment, manually operated devices, gaming equipment, among others.

Product Highlights:
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V72B17D8162
IN STOCK: 3,864
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$6.48
$162.000
50
$6.39
$319.500
200
$5.93
$1,186.000
400
$5.68
$2,272.000
600
$5.60
$3,360.000
1,000
$5.52
$5,520.000
2,600 +
$5.32
$13,832.000
Tools/3D Models