help desk software
DATA SHEET

V7-2B17D8-207

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 45g Maximum Operating Force, Long Roller Lever Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2B17D8-207
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.64 mm
Operating Force:
0.44 N
Termination Style:
Quick Connect
Dimension:
48.01 x 10.16 x 31.37 mm
Body Orientation:
Straight
IP Rating:
N/A

V7-2B17D8-207 Snap Action Switch from Honeywell is specifically designed for 100K operations at a full load. It has a PCT polyester thermoplastic housing and comes with a roller lever actuator, quick connect termination and silver contacts. This Honeywell switch is ideal for higher cost-of-failure applications.

Snap Action Switches are electromechanical devices that are used to open or close an electrical circuit at a rapid speed. They are also known as micro switches. Honeywell Snap Action Switch V7-2B17D8-207 is widely used in various applications such as vending machines, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, valves, gaming equipment, and pressure switches.

Product Highlights:
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
  • PCT Polyester Thermoplastic
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Operating Temperature range: -40 °C to 82 °C
  • Agency approvals and standards from UL, CSA, ENEC
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V72B17D8207
IN STOCK: 6,992
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.57
$17.850
50
$2.05
$102.500
200
$1.96
$392.000
400
$1.93
$772.000
600
$1.90
$1,140.000
1,000
$1.87
$1,870.000
2,600
$1.85
$4,810.000
5,000 +
$1.82
$9,100.000
Tools/3D Models