help desk software
DATA SHEET

V7-2B17E9

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2B17E9
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
39.34 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in timing devices, vending machines, computer and business equipment, test instruments, HVAC equipment's, office equipment's, communications equipment, manually operated devices, valves, gaming equipment's and pressure switches.

V7-2B17E9 Snap Action Switch from Honeywell features world-wide package size acceptance and has a long mechanical life of up to 10M. This Honeywell Switch is specifically designed to suit higher cost-of-failure applications and delivers up to 100K operations at a full load.

Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V72B17E9
IN STOCK: 5,650
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.81
$19.050
50
$3.13
$156.500
200
$3.00
$600.000
400
$2.88
$1,152.000
600
$2.77
$1,662.000
1,000
$2.73
$2,730.000
2,600
$2.64
$6,864.000
5,000 +
$1.98
$9,900.000
Tools/3D Models