V7-2E17E9-420
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 22,35 mm [0.88 in] Short Flag Lever Actuator, 77 g [2.72 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-2E17E9-420
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.38 mm
Operating Force:
0.76 N
Termination Style:
Quick Connect
Dimension:
39.55 x 19.56 x 24.82 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 22,35 mm [0.88 in] Short Flag Lever Actuator, 77 g [2.72 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V72E17E9420
IN STOCK:
18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
100
Available in less than min:
18
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$3.344
$3.344
100
$3.040
$304.000
300
$2.780
$834.000
500
$2.700
$1,350.000
1,000
$2.620
$2,620.000
2,500
$2.550
$6,375.000
5,000
$1.840
$9,200.000
7,500
$1.770
$13,275.000
10,000
+
$1.720
$17,200.000
Product Guides