help desk software
DATA SHEET

V7-3A18D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3A18D8
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 22.33 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. They are mostly used in industrial applications including appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, medical and dental equipment, communications equipment, gaming equipment and pressure switches.

V7-3A18D8 Snap Action Switch from Honeywell comes with N.O./N.C. switch configuration and a release force of 0.11N. The Honeywell Switch features a Single Pole Double Throw circuitry and is RoHS compliant.

Product Highlights:
  • RoHS compliant
  • N.O./N.C. switch configuration
  • Maximum AC voltage rating of 277 V
  • Plastic plunger actuator
  • Single Pole Double Throw Circuitry
  • Straight body orientation
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V73A18D8
  This product is discontinued, but still in stock
IN STOCK: 47
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.009
$20.090
100
$1.649
$164.900
300
$1.550
$465.000
500
$1.505
$752.500
1,000
$1.423
$1,423.000
2,500
$1.385
$3,462.500
5,000
$1.008
$5,040.000
7,500 +
$0.993
$7,447.500
Tools/3D Models