V7-3A27D8-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3A27D8-022
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.71 mm
Operating Force:
0.27 N
Termination Style:
Quick Connect
Dimension:
49.53 x 10.16 x 26.42 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords:
V73A27D8022
This product is discontinued, but still in stock
IN STOCK:
498
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.107
$21.070
100
$1.729
$172.900
300
$1.625
$487.500
500
$1.578
$789.000
1,000
$1.492
$1,492.000
2,500
$1.452
$3,630.000
5,000
$1.062
$5,310.000
7,500
+
$1.046
$7,845.000
Product Guides