V7-3E17E9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 30 g [1.06 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in pressure switches, appliances, gaming equipment, valves, appliances, vending machines, office equipment, computer and business equipment, manually operated devices, among others.
V7-3E17E9-022 Snap Action Switch from Honeywell has a current rating ranging from 0.1 A to 25 A. Designed for 100K operations, this Honeywell Switch comes with 10M mechanical life. This miniature basic switch is used for simple or precision application needs and is best suited for higher cost-of-failure applications.
Product Highlights:
- Best suited for higher cost-of-failure applications
- Current rating of the Honeywell Switch ranges from 0.1 A to 25 A
- It has UL/CSA and ENEC approvals
- Designed for 100K operations at a full load or 10M for mechanical life
- The Honeywell Snap Action Switch has world-wide package size acceptance
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches