V7-3S17D8-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 35,6 mm [1.4 in] Straight Lever Actuator, 30 g [1.06 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3S17D8-022
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Straight Lever
Contact Rating @ Voltage:
0.1@125VAC@(CSA/UL) A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.29 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 26.14 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-3S17D8-022 is a high-quality MICRO SWITCH„¢ Miniature Basic Switch from the V7 series. This switch features a Single Pole Double Throw (SPDT) configuration, allowing for versatile usage in a variety of applications. With gold-plated contacts, this switch ensures reliable and long-lasting performance. The switch comes with a straight lever actuator that measures 35.6 mm (1.4 in) in length, providing a convenient and easy-to-use interface. Its maximum operating force is 30 g (1.06 oz), offering a comfortable and responsive operation. With 2.9 mm (0.11 in) mounting holes, this switch is easy to install and secure in place. It has a wide temperature range of -40 °C to 85 °C (-40 °F to 185 °F), making it suitable for use in various environments.The switch features a quick connect termination with dimensions of 4.75 mm x 0.51 mm (0.187 in x 0.02 in), ensuring easy and efficient electrical connections. It is UL and CSA certified, meeting industry standards for safety and reliability.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V73S17D8022
IN STOCK:
1,580
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
25
$5.45
$136.250
200
$4.90
$980.000
400
$4.63
$1,852.000
600
$4.56
$2,736.000
1,000
$4.49
$4,490.000
2,600
$4.39
$11,414.000
5,000
+
$3.26
$16,300.000
Product Guides