help desk software
DATA SHEET

V7-3S17D8-048

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 59,4 mm [2.34 in] Straight Lever Actuator, 16 g [0.564 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3S17D8-048
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Straight Lever
Contact Rating @ Voltage:
0.1@125VAC@(CSA/UL) A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 29.13 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are generally used in HVAC equipment, manually operated devices, valves and gaming equipment.

V7-3S17D8-048 Snap Action Switch from Honeywell has world-wide package size acceptance and a mechanical life of 10M. This Honeywell Switch has UL/CSA and ENEC approvals and is best suited for higher cost-of-failure applications.

Product Highlights:
  • The Honeywell Snap Action Switch has world-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • The Honeywell Switch is suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V73S17D8048
IN STOCK: 2,710
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.13
$35.650
25
$5.98
$149.500
200
$5.38
$1,076.000
400
$5.08
$2,032.000
600
$5.01
$3,006.000
1,000
$4.93
$4,930.000
2,600
$4.82
$12,532.000
5,000 +
$3.56
$17,800.000
Tools/3D Models